TPS53318DQPT | |
---|---|
DigiKey Part Number | 296-30578-2-ND - Tape & Reel (TR) 296-30578-1-ND - Cut Tape (CT) 296-30578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53318DQPT |
Description | IC REG BUCK ADJ 8A 22SON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 22-PowerLFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS53318DQPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 22V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-LSON-CLIP (6x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.58000 | ¥54.58 |
10 | ¥49.04400 | ¥490.44 |
25 | ¥46.36560 | ¥1,159.14 |
100 | ¥40.18360 | ¥4,018.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥26.79924 | ¥6,699.81 |
500 | ¥25.50364 | ¥12,751.82 |