TPS51367RVET | |
---|---|
DigiKey Part Number | 296-39404-2-ND - Tape & Reel (TR) 296-39404-1-ND - Cut Tape (CT) 296-39404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51367RVET |
Description | IC REG BUCK ADJ 12A 28VQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.6V (1.05V, 1.2V, 1.35V, 1.5V) 1 Output 12A 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS51367RVET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 22V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 2V | |
Current - Output | ||
Frequency - Switching | 400kHz, 800kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -10°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-VQFN-CLIP (4.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥34.53296 | ¥8,633.24 |
500 | ¥30.98626 | ¥15,493.13 |
1,250 | ¥26.13301 | ¥32,666.26 |
2,500 | ¥24.82641 | ¥62,066.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.48000 | ¥49.48 |
10 | ¥44.42700 | ¥444.27 |
25 | ¥41.99960 | ¥1,049.99 |
100 | ¥36.39970 | ¥3,639.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.78000 | ¥47.78 |
10 | ¥42.90400 | ¥429.04 |
25 | ¥40.55960 | ¥1,013.99 |
100 | ¥35.15190 | ¥3,515.19 |