Fixed Inductors

Results: 3
Series
WE-HCCWE-HCI
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Drum Core, WirewoundWirewound
Material - Core
-Ferrite
Inductance
1 µH1.2 µH1.5 µH
Current Rating (Amps)
15 A16.5 A20 A
Current - Saturation (Isat)
18.5A19A25A
DC Resistance (DCR)
1.8mOhm4.6mOhm5.6mOhm Max
Frequency - Self Resonant
75MHz85MHz120MHz
Ratings
-AEC-Q200
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C
Supplier Device Package
10507040-
Size / Dimension
0.276" L x 0.272" W (7.00mm x 6.90mm)0.331" L x 0.311" W (8.40mm x 7.90mm)0.413" L x 0.402" W (10.50mm x 10.20mm)
Height - Seated (Max)
0.157" (4.00mm)0.197" (5.00mm)0.295" (7.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
WE-HCI-SERIES-0.276-x-0.272-x-0
744311100
FIXED IND 1UH 15A 4.6 MOHM SMD
Würth Elektronik
3,648
In Stock
1 : ¥31.20000
Cut Tape (CT)
1,000 : ¥22.33067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
1 µH
±20%
15 A
19A
Shielded
4.6mOhm
-
85MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
Surface Mount
Nonstandard
7040
0.276" L x 0.272" W (7.00mm x 6.90mm)
0.157" (4.00mm)
7443340030
7443340150
FIXED IND 1.5UH 16.5A 5.6MOHM SM
Würth Elektronik
967
In Stock
1 : ¥17.57000
Cut Tape (CT)
500 : ¥13.05358
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1.5 µH
±20%
16.5 A
18.5A
Shielded
5.6mOhm Max
-
120MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.331" L x 0.311" W (8.40mm x 7.90mm)
0.295" (7.50mm)
744325650
744325120
FIXED IND 1.2UH 20A 1.8 MOHM SMD
Würth Elektronik
8,293
In Stock
1 : ¥35.06000
Cut Tape (CT)
700 : ¥25.12200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
1.2 µH
±20%
20 A
25A
Shielded
1.8mOhm
-
75MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
Surface Mount
Nonstandard
1050
0.413" L x 0.402" W (10.50mm x 10.20mm)
0.197" (5.00mm)
Showing
of 3

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.