TPS38J010155DSKRQ1 | |
---|---|
DigiKey Part Number | 296-TPS38J010155DSKRQ1TR-ND - Tape & Reel (TR) 296-TPS38J010155DSKRQ1CT-ND - Cut Tape (CT) 296-TPS38J010155DSKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS38J010155DSKRQ1 |
Description | AUTOMOTIVE 65-V DUAL-CHANNEL SUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 10-WSON (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 0.8V, 0.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100µs Maximum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.16737 | ¥36,502.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.12000 | ¥25.12 |
10 | ¥22.59300 | ¥225.93 |
25 | ¥21.36200 | ¥534.05 |
100 | ¥18.51390 | ¥1,851.39 |
250 | ¥17.56440 | ¥4,391.10 |
500 | ¥15.76036 | ¥7,880.18 |
1,000 | ¥13.29192 | ¥13,291.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.01000 | ¥26.01 |
10 | ¥23.39500 | ¥233.95 |
25 | ¥22.12000 | ¥553.00 |
100 | ¥19.17110 | ¥1,917.11 |
250 | ¥18.18784 | ¥4,546.96 |
500 | ¥16.31978 | ¥8,159.89 |
1,000 | ¥13.76372 | ¥13,763.72 |