TPS3823-30DBVR | |
---|---|
DigiKey Part Number | 296-3334-2-ND - Tape & Reel (TR) 296-3334-1-ND - Cut Tape (CT) 296-3334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3823-30DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3823-30DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥9.34300 | ¥93.43 |
25 | ¥8.87000 | ¥221.75 |
100 | ¥7.28540 | ¥728.54 |
250 | ¥6.81020 | ¥1,702.55 |
500 | ¥6.01828 | ¥3,009.14 |
1,000 | ¥4.75126 | ¥4,751.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.43450 | ¥13,303.50 |
6,000 | ¥4.21278 | ¥25,276.68 |
15,000 | ¥4.05441 | ¥60,816.15 |