TPS3808G12DBVR

DigiKey Part Number
296-17190-2-ND - Tape & Reel (TR)
296-17190-1-ND - Cut Tape (CT)
296-17190-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3808G12DBVR
Description
IC SUPERVISOR 1 CHANNEL SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS3808G12DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.12V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.69000¥13.69
10¥12.31000¥123.10
25¥11.61280¥290.32
100¥9.89460¥989.46
250¥9.29012¥2,322.53
500¥8.12904¥4,064.52
1,000¥6.73543¥6,735.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.27095¥18,812.85
6,000¥6.03870¥36,232.20
Manufacturers Standard Package