TPS3803-01DCKRG4 | |
---|---|
DigiKey Part Number | 296-52796-2-ND - Tape & Reel (TR) 296-52796-1-ND - Cut Tape (CT) 296-52796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3803-01DCKRG4 |
Description | IC SUPERVISOR 1 CHANNEL SC70-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3803-01DCKRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 5µs Typical Propagation Delay | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.78000 | ¥9.78 |
10 | ¥8.76400 | ¥87.64 |
25 | ¥8.31720 | ¥207.93 |
100 | ¥6.83300 | ¥683.30 |
250 | ¥6.38684 | ¥1,596.71 |
500 | ¥5.64438 | ¥2,822.19 |
1,000 | ¥4.45605 | ¥4,456.05 |