TPS26633RGER

DigiKey Part Number
296-TPS26633RGERTR-ND - Tape & Reel (TR)
296-TPS26633RGERCT-ND - Cut Tape (CT)
296-TPS26633RGERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS26633RGER
Description
IC ELECTRONIC FUSE 2% 24VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 6A 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS26633RGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
±2%
Voltage - Input
4.5V ~ 60V
Current - Output
6A
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.95000¥30.95
10¥27.80700¥278.07
25¥26.28760¥657.19
100¥22.78220¥2,278.22
250¥21.61380¥5,403.45
500¥19.39418¥9,697.09
1,000¥16.35648¥16,356.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥15.53867¥46,616.01
Manufacturers Standard Package