TPS259573DSGT | |
---|---|
DigiKey Part Number | 296-47959-2-ND - Tape & Reel (TR) 296-47959-1-ND - Cut Tape (CT) 296-47959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259573DSGT |
Description | IC ELECTRONIC FUSE 7.5% 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 4A 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259573DSGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±7.5% | |
Voltage - Input | 2.7V ~ 18V | |
Current - Output | 4A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
10 | ¥5.95100 | ¥59.51 |
25 | ¥5.64480 | ¥141.12 |
100 | ¥4.63660 | ¥463.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.33428 | ¥1,083.57 |
500 | ¥3.83030 | ¥1,915.15 |
1,250 | ¥3.54929 | ¥4,436.61 |