TPS259521DSGT

DigiKey Part Number
296-47952-2-ND - Tape & Reel (TR)
296-47952-1-ND - Cut Tape (CT)
296-47952-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS259521DSGT
Description
IC ELECTRONIC FUSE 7.5% 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 4A 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS259521DSGT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
±7.5%
Voltage - Input
2.7V ~ 18V
Current - Output
4A
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.44000¥9.44
10¥8.45900¥84.59
25¥8.02840¥200.71
100¥6.59610¥659.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥6.16576¥1,541.44
500¥5.44876¥2,724.38
1,250¥4.30168¥5,377.10
2,500¥4.01492¥10,037.30
6,250¥3.81418¥23,838.62
12,500¥3.67078¥45,884.75
Manufacturers Standard Package