TPS2592AADRCT | |
---|---|
DigiKey Part Number | 296-36400-2-ND - Tape & Reel (TR) 296-36400-1-ND - Cut Tape (CT) 296-36400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2592AADRCT |
Description | IC ELECTRONIC FUSE 15% 10VSON |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 3.4A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2592AADRCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±15% | |
Voltage - Input | 4.5V ~ 13.8V | |
Current - Output | 3.4A | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.53000 | ¥22.53 |
10 | ¥20.20600 | ¥202.06 |
25 | ¥19.06240 | ¥476.56 |
100 | ¥16.24000 | ¥1,624.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥15.24844 | ¥3,812.11 |
500 | ¥13.34240 | ¥6,671.20 |
1,250 | ¥11.05517 | ¥13,818.96 |
2,500 | ¥10.29271 | ¥25,731.77 |
6,250 | ¥9.91150 | ¥61,946.88 |