TPS2592AADRCR | |
---|---|
DigiKey Part Number | 296-41734-2-ND - Tape & Reel (TR) 296-41734-1-ND - Cut Tape (CT) 296-41734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2592AADRCR |
Description | IC ELECTRONIC FUSE 15% 10VSON |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 3.4A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2592AADRCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±15% | |
Voltage - Input | 4.5V ~ 13.8V | |
Current - Output | 3.4A | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
10 | ¥17.22300 | ¥172.23 |
25 | ¥16.25000 | ¥406.25 |
100 | ¥13.84360 | ¥1,384.36 |
250 | ¥12.99880 | ¥3,249.70 |
500 | ¥11.37412 | ¥5,687.06 |
1,000 | ¥9.42428 | ¥9,424.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.04391 | ¥24,131.73 |