TPS259250DRCR | |
---|---|
DigiKey Part Number | 296-48307-2-ND - Tape & Reel (TR) 296-48307-1-ND - Cut Tape (CT) 296-48307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259250DRCR |
Description | IC ELECTRONIC FUSE 15% 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259250DRCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±15% | |
Voltage - Input | 4.5V ~ 5.5V | |
Current - Output | 5A | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥9.40000 | ¥94.00 |
100 | ¥7.31330 | ¥731.33 |
500 | ¥6.19906 | ¥3,099.53 |
1,000 | ¥5.04977 | ¥5,049.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.75375 | ¥14,261.25 |
6,000 | ¥4.52738 | ¥27,164.28 |
9,000 | ¥4.31842 | ¥38,865.78 |