TPS2376PWR | |
---|---|
DigiKey Part Number | 296-43734-2-ND - Tape & Reel (TR) 296-43734-1-ND - Cut Tape (CT) 296-43734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2376PWR |
Description | IC POE CNTRL 1 CHANNEL 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2376PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 12.95 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 240µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥21.27200 | ¥212.72 |
25 | ¥20.06480 | ¥501.62 |
100 | ¥17.09690 | ¥1,709.69 |
250 | ¥16.05312 | ¥4,013.28 |
500 | ¥14.04648 | ¥7,023.24 |
1,000 | ¥11.63855 | ¥11,638.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.83588 | ¥21,671.76 |
6,000 | ¥10.43453 | ¥62,607.18 |