TPS2376PW | |
---|---|
DigiKey Part Number | 296-17064-ND |
Manufacturer | |
Manufacturer Product Number | TPS2376PW |
Description | IC POE CNTRL 1 CHANNEL 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2376PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 12.95 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 240µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.53000 | ¥25.53 |
10 | ¥22.93000 | ¥229.30 |
25 | ¥21.68040 | ¥542.01 |
150 | ¥18.78840 | ¥2,818.26 |
300 | ¥17.82513 | ¥5,347.54 |
600 | ¥15.99448 | ¥9,596.69 |
1,050 | ¥13.48926 | ¥14,163.72 |
2,550 | ¥12.81480 | ¥32,677.74 |
5,100 | ¥12.33304 | ¥62,898.50 |