TPS23757PWR | |
---|---|
DigiKey Part Number | 296-46377-2-ND - Tape & Reel (TR) 296-46377-1-ND - Cut Tape (CT) 296-46377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS23757PWR |
Description | IC POE CNTRL 1 CHANNEL 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS23757PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 13 W | |
Internal Switch(s) | Both | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 920µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.94000 | ¥31.94 |
10 | ¥28.65200 | ¥286.52 |
25 | ¥27.08920 | ¥677.23 |
100 | ¥23.47760 | ¥2,347.76 |
250 | ¥22.27384 | ¥5,568.46 |
500 | ¥19.98612 | ¥9,993.06 |
1,000 | ¥16.85580 | ¥16,855.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.90080 | ¥29,801.60 |