TPS22906YZVR | |
---|---|
DigiKey Part Number | 296-24265-2-ND - Tape & Reel (TR) 296-24265-1-ND - Cut Tape (CT) 296-24265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22906YZVR |
Description | IC PWR SWITCH P-CHAN 1:1 4DSBGA |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 4-DSBGA (0.88x0.88) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22906YZVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 90mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DSBGA (0.88x0.88) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
10 | ¥6.79200 | ¥67.92 |
25 | ¥6.44400 | ¥161.10 |
100 | ¥5.29290 | ¥529.29 |
250 | ¥4.94736 | ¥1,236.84 |
500 | ¥4.37218 | ¥2,186.09 |
1,000 | ¥3.45166 | ¥3,451.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.22156 | ¥9,664.68 |
6,000 | ¥3.06048 | ¥18,362.88 |
15,000 | ¥2.94542 | ¥44,181.30 |