TPS22906YZVR

DigiKey Part Number
296-24265-2-ND - Tape & Reel (TR)
296-24265-1-ND - Cut Tape (CT)
296-24265-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22906YZVR
Description
IC PWR SWITCH P-CHAN 1:1 4DSBGA
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 500mA 4-DSBGA (0.88x0.88)
Datasheet
 Datasheet
EDA/CAD Models
TPS22906YZVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1V ~ 3.6V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
90mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-DSBGA (0.88x0.88)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.57000¥7.57
10¥6.79200¥67.92
25¥6.44400¥161.10
100¥5.29290¥529.29
250¥4.94736¥1,236.84
500¥4.37218¥2,186.09
1,000¥3.45166¥3,451.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.22156¥9,664.68
6,000¥3.06048¥18,362.88
15,000¥2.94542¥44,181.30
Manufacturers Standard Package

Other Suppliers on DigiKey

541,798In Stock
Ships from Rochester Electronics, LLC