TPS2113PW | |
---|---|
DigiKey Part Number | 296-14205-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2113PW |
Description | IC OR CTRLR SRC SELECT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2113PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | N-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 1 ms | |
Delay Time - OFF | 5 ms | |
Current - Output (Max) | 1.25A | |
Current - Supply | 55 µA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Applications | Handheld/Mobile Devices | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.80000 | ¥23.80 |
10 | ¥21.35500 | ¥213.55 |
25 | ¥20.18880 | ¥504.72 |
150 | ¥17.49667 | ¥2,624.50 |
300 | ¥16.59920 | ¥4,979.76 |
600 | ¥14.89455 | ¥8,936.73 |
1,050 | ¥12.56164 | ¥13,189.72 |
2,550 | ¥11.93357 | ¥30,430.60 |
5,100 | ¥11.48494 | ¥58,573.19 |