TPS2069EDBVR | |
---|---|
DigiKey Part Number | 296-TPS2069EDBVRTR-ND - Tape & Reel (TR) 296-TPS2069EDBVRCT-ND - Cut Tape (CT) 296-TPS2069EDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2069EDBVR |
Description | IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2069EDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Output Discharge | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.12000 | ¥31.20 |
25 | ¥2.85360 | ¥71.34 |
100 | ¥2.12310 | ¥212.31 |
250 | ¥1.92372 | ¥480.93 |
500 | ¥1.59204 | ¥796.02 |
1,000 | ¥1.19403 | ¥1,194.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.09453 | ¥3,283.59 |
6,000 | ¥1.02820 | ¥6,169.20 |
15,000 | ¥0.96186 | ¥14,427.90 |
30,000 | ¥0.88226 | ¥26,467.80 |
75,000 | ¥0.84909 | ¥63,681.75 |