TPS2001EDBVR | |
---|---|
DigiKey Part Number | 296-TPS2001EDBVRTR-ND - Tape & Reel (TR) 296-TPS2001EDBVRCT-ND - Cut Tape (CT) 296-TPS2001EDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2001EDBVR |
Description | IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2001EDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Output Discharge | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.23000 | ¥32.30 |
25 | ¥2.95520 | ¥73.88 |
100 | ¥2.19840 | ¥219.84 |
250 | ¥1.99200 | ¥498.00 |
500 | ¥1.64856 | ¥824.28 |
1,000 | ¥1.23642 | ¥1,236.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.13338 | ¥3,400.14 |
6,000 | ¥1.06469 | ¥6,388.14 |
15,000 | ¥0.99600 | ¥14,940.00 |
30,000 | ¥0.91357 | ¥27,407.10 |
75,000 | ¥0.87923 | ¥65,942.25 |