TPS2066DGNR | |
---|---|
DigiKey Part Number | 296-17316-2-ND - Tape & Reel (TR) 296-17316-1-ND - Cut Tape (CT) 296-17316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2066DGNR |
Description | IC PWR SWITCH N-CHAN 1:2 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2066DGNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.28000 | ¥14.28 |
10 | ¥12.83700 | ¥128.37 |
25 | ¥12.10560 | ¥302.64 |
100 | ¥10.31450 | ¥1,031.45 |
250 | ¥9.68528 | ¥2,421.32 |
500 | ¥8.47470 | ¥4,237.35 |
1,000 | ¥7.02183 | ¥7,021.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.53757 | ¥16,343.92 |
5,000 | ¥6.29542 | ¥31,477.10 |
12,500 | ¥6.05329 | ¥75,666.12 |