TPS2064CDGNR-2 | |
---|---|
DigiKey Part Number | 296-35692-2-ND - Tape & Reel (TR) 296-35692-1-ND - Cut Tape (CT) 296-35692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2064CDGNR-2 |
Description | IC PWR SWITCH N-CHAN 1:2 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1.5A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2064CDGNR-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.71000 | ¥10.71 |
10 | ¥9.57200 | ¥95.72 |
25 | ¥9.08600 | ¥227.15 |
100 | ¥7.46490 | ¥746.49 |
250 | ¥6.97812 | ¥1,744.53 |
500 | ¥6.16662 | ¥3,083.31 |
1,000 | ¥4.86839 | ¥4,868.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.54383 | ¥11,359.57 |
5,000 | ¥4.31665 | ¥21,583.25 |
12,500 | ¥4.15436 | ¥51,929.50 |