TPS2042BDGNR | |
---|---|
DigiKey Part Number | 296-28003-2-ND - Tape & Reel (TR) 296-28003-1-ND - Cut Tape (CT) 296-28003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2042BDGNR |
Description | IC PWR SWITCH N-CHAN 1:2 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2042BDGNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 70mOhm | |
Input Type | Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
10 | ¥11.97800 | ¥119.78 |
25 | ¥11.37120 | ¥284.28 |
100 | ¥9.34110 | ¥934.11 |
250 | ¥8.73176 | ¥2,182.94 |
500 | ¥7.71638 | ¥3,858.19 |
1,000 | ¥6.09197 | ¥6,091.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.68582 | ¥14,214.55 |
5,000 | ¥5.40150 | ¥27,007.50 |
12,500 | ¥5.19845 | ¥64,980.62 |