TPA6111A2DR | |
---|---|
DigiKey Part Number | 296-10846-2-ND - Tape & Reel (TR) 296-10846-1-ND - Cut Tape (CT) 296-10846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6111A2DR |
Description | IC AMP CLASS AB STER 150MW 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPA6111A2DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 150mW x 2 @ 16Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.22300 | ¥62.23 |
25 | ¥5.90760 | ¥147.69 |
100 | ¥4.85360 | ¥485.36 |
250 | ¥4.53672 | ¥1,134.18 |
500 | ¥4.00934 | ¥2,004.67 |
1,000 | ¥3.71502 | ¥3,715.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.71504 | ¥9,287.60 |