TPA321DR | |
---|---|
DigiKey Part Number | 296-46365-2-ND - Tape & Reel (TR) 296-46365-1-ND - Cut Tape (CT) 296-46365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA321DR |
Description | IC AMP CLASS AB MONO 700MW 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPA321DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 700mW x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥8.62000 | ¥86.20 |
25 | ¥7.22480 | ¥180.62 |
100 | ¥5.64340 | ¥564.34 |
250 | ¥4.86348 | ¥1,215.87 |
500 | ¥4.38306 | ¥2,191.53 |
1,000 | ¥3.98003 | ¥3,980.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.41728 | ¥8,543.20 |
5,000 | ¥3.15680 | ¥15,784.00 |
7,500 | ¥3.02438 | ¥22,682.85 |
12,500 | ¥2.97605 | ¥37,200.62 |