TPA2005D1DRBQ1 | |
---|---|
DigiKey Part Number | 296-38817-2-ND - Tape & Reel (TR) 296-38817-1-ND - Cut Tape (CT) 296-38817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2005D1DRBQ1 |
Description | IC AMP CLASS D MONO 1.45W 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPA2005D1DRBQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.45W x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 8-SON (3x3) | |
Package / Case | 8-VDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥11.64200 | ¥116.42 |
25 | ¥11.05040 | ¥276.26 |
100 | ¥9.07760 | ¥907.76 |
250 | ¥8.48600 | ¥2,121.50 |
500 | ¥7.49916 | ¥3,749.58 |
1,000 | ¥5.92042 | ¥5,920.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.82920 | ¥14,487.60 |
6,000 | ¥4.58775 | ¥27,526.50 |
15,000 | ¥4.41527 | ¥66,229.05 |