TPA2001D2EVM | |
---|---|
DigiKey Part Number | 296-10833-ND |
Manufacturer | |
Manufacturer Product Number | TPA2001D2EVM |
Description | EVAL MOD FOR TPA2001D2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TPA2001D2 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 1W x 2 @ 8Ohm | |
Voltage - Supply | 4.5V ~ 5.5V | |
Board Type | Fully Populated | |
Utilized IC / Part | TPA2001D2 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥975.32000 | ¥975.32 |