Audio Amplifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Max Output Power x Channels @ Load | Voltage - Supply | Features | Mounting Type | Operating Temperature | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
191 In Stock 9,845 Marketplace | 1 : ¥15.35000 Tube | - | Bulk Tube | Active | Class D | 2-Channel (Stereo) | 1W x 2 @ 8Ohm | 4.5V ~ 5.5V | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | Surface Mount | -40°C ~ 85°C (TA) | 24-HTSSOP | 24-PowerTSSOP (0.173", 4.40mm Width) | ||
0 In Stock 17,784 Marketplace Check Lead Time | 1 : ¥14.70000 Cut Tape (CT) 2,000 : ¥6.73882 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Class D | 2-Channel (Stereo) | 1W x 2 @ 8Ohm | 4.5V ~ 5.5V | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | Surface Mount | -40°C ~ 85°C (TA) | 24-HTSSOP | 24-PowerTSSOP (0.173", 4.40mm Width) |