TMS320F28374SPZPS | |
---|---|
DigiKey Part Number | 296-TMS320F28374SPZPS-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28374SPZPS |
Description | IC MCU 32BIT 512KB FLSH 100HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Delfino™, Functional Safety (FuSa) Microcontroller IC 32-Bit Single-Core 200MHz 512KB (256K x 16) FLASH 100-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28374SPZPS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit Single-Core | |
Speed | 200MHz | |
Connectivity | CANbus, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 41 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 66K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 3.47V | |
Data Converters | A/D 14x12b; D/A 3x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-HTQFP (14x14) | |
Package / Case | 100-TQFP Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.58000 | ¥147.58 |
10 | ¥135.67100 | ¥1,356.71 |
25 | ¥130.04840 | ¥3,251.21 |