TMP390A2DRLT | |
---|---|
DigiKey Part Number | 296-53504-2-ND - Tape & Reel (TR) 296-53504-1-ND - Cut Tape (CT) 296-53504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP390A2DRLT |
Description | THERMOSTAT PROG ACT LOW OPEN DRN |
Customer Reference | |
Detailed Description | Thermostat Programmable Active Low Open Drain |
Datasheet | Datasheet |
EDA/CAD Models | TMP390A2DRLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Trip Temperature Threshold | Cold, Hot | |
Switching Temperature | Programmable | |
Accuracy | ±3°C | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | OverTemp | |
Selectable Hysteresis | Yes | |
Features | Selectable Trip Point | |
Voltage - Supply | 1.62 V ~ 5.5 V | |
Current - Supply | 500nA | |
Operating Temperature | -55°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.84000 | ¥12.84 |
10 | ¥9.60600 | ¥96.06 |
25 | ¥7.68520 | ¥192.13 |
100 | ¥7.04580 | ¥704.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.40516 | ¥1,601.29 |
500 | ¥5.92500 | ¥2,962.50 |
750 | ¥5.60468 | ¥4,203.51 |
1,250 | ¥5.28442 | ¥6,605.52 |