TMP302BDRLT | |
---|---|
DigiKey Part Number | 296-25145-2-ND - Tape & Reel (TR) 296-25145-1-ND - Cut Tape (CT) 296-25145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP302BDRLT |
Description | THERMOSTAT ACT LOW OPEN DRN 6SOT |
Customer Reference | |
Detailed Description | Thermostat 70°C, 75°C, 80°C, 85°C Active Low Open Drain SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | TMP302BDRLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 70°C, 75°C, 80°C, 85°C | |
Accuracy | ±2°C | |
Current - Output (Max) | 10mA | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | Selectable Trip Point | |
Voltage - Supply | 1.4 V ~ 3.6 V | |
Current - Supply | 8µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-5X3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥7.98800 | ¥79.88 |