TMP300BIDCKR | |
---|---|
DigiKey Part Number | 296-TMP300BIDCKRTR-ND - Tape & Reel (TR) 296-TMP300BIDCKRCT-ND - Cut Tape (CT) 296-TMP300BIDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP300BIDCKR |
Description | THERMOSTAT PROG ACTIVE LO SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active Low Open Drain SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMP300BIDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | Programmable | |
Accuracy | ±6°C | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp, VTemp | |
Selectable Hysteresis | Yes | |
Features | Trip Test | |
Voltage - Supply | 1.8 V ~ 18 V | |
Current - Supply | 110µA | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.17000 | ¥21.17 |
10 | ¥17.26600 | ¥172.66 |
25 | ¥14.01000 | ¥350.25 |
50 | ¥13.03400 | ¥651.70 |
100 | ¥12.38200 | ¥1,238.20 |
500 | ¥10.42708 | ¥5,213.54 |
1,000 | ¥9.77538 | ¥9,775.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.44958 | ¥28,348.74 |
6,000 | ¥9.12373 | ¥54,742.38 |
9,000 | ¥8.96080 | ¥80,647.20 |