TMP102AIDRLTG4 | |
---|---|
DigiKey Part Number | 296-43662-2-ND - Tape & Reel (TR) 296-43662-1-ND - Cut Tape (CT) 296-43662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP102AIDRLTG4 |
Description | SENSOR DIGITAL -40C-125C SOT563 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | TMP102AIDRLTG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.4V ~ 3.6V | |
Resolution | 12 b | |
Features | One-Shot, Output Switch, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -25°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |