MT41K256M16TW-107 IT:P TR | |
---|---|
DigiKey Part Number | 557-MT41K256M16TW-107IT:PTR-ND - Tape & Reel (TR) 557-MT41K256M16TW-107IT:PTRCT-ND - Cut Tape (CT) 557-MT41K256M16TW-107IT:PTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT41K256M16TW-107 IT:P TR |
Description | IC DRAM 4GBIT PAR 96FBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-FBGA (8x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (8x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.64000 | ¥62.64 |
10 | ¥57.64100 | ¥576.41 |
25 | ¥56.43760 | ¥1,410.94 |
50 | ¥56.24380 | ¥2,812.19 |
100 | ¥50.46650 | ¥5,046.65 |
250 | ¥48.94128 | ¥12,235.32 |
500 | ¥46.53974 | ¥23,269.87 |
1,000 | ¥44.91707 | ¥44,917.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥43.42412 | ¥86,848.24 |