TMCS1108A2BQDT | |
---|---|
DigiKey Part Number | 296-TMCS1108A2BQDTTR-ND - Tape & Reel (TR) 296-TMCS1108A2BQDTCT-ND - Cut Tape (CT) 296-TMCS1108A2BQDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1108A2BQDT |
Description | SENSOR CURRENT HALL 22.5A 8SOIC |
Customer Reference | |
Detailed Description | Current Sensor 22.5A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 100mV/A | |
Frequency | 80kHz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 6.5µs | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.95000 | ¥22.95 |
10 | ¥20.59800 | ¥205.98 |
25 | ¥19.47440 | ¥486.86 |
100 | ¥16.87750 | ¥1,687.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.01152 | ¥4,002.88 |
500 | ¥14.36722 | ¥7,183.61 |
1,250 | ¥12.11689 | ¥15,146.11 |
2,500 | ¥11.51106 | ¥28,777.65 |
6,250 | ¥11.07830 | ¥69,239.38 |