INA4181A2QPWRQ1 | |
---|---|
DigiKey Part Number | 296-INA4181A2QPWRQ1TR-ND - Tape & Reel (TR) 296-INA4181A2QPWRQ1CT-ND - Cut Tape (CT) 296-INA4181A2QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA4181A2QPWRQ1 |
Description | IC CURR SENSE 1 CIRCUIT 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Differential, Rail-to-Rail 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA4181A2QPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 350 kHz | |
-3db Bandwidth | 350 kHz | |
Current - Input Bias | 75 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | - | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.58400 | ¥115.84 |
25 | ¥10.99440 | ¥274.86 |
100 | ¥9.03000 | ¥903.00 |
250 | ¥8.44132 | ¥2,110.33 |
500 | ¥7.45960 | ¥3,729.80 |
1,000 | ¥5.88922 | ¥5,889.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.49659 | ¥10,993.18 |
6,000 | ¥5.22175 | ¥31,330.50 |
10,000 | ¥5.02545 | ¥50,254.50 |