TM4C123BH6PZI | |
---|---|
DigiKey Part Number | 296-35838-ND |
Manufacturer | |
Manufacturer Product Number | TM4C123BH6PZI |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit Single-Core 80MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TM4C123BH6PZI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit Single-Core | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT | |
Number of I/O | 69 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.08V ~ 3.63V | |
Data Converters | A/D 22x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.79000 | ¥90.79 |
10 | ¥83.42200 | ¥834.22 |
25 | ¥79.96240 | ¥1,999.06 |
90 | ¥70.45333 | ¥6,340.80 |
270 | ¥66.99589 | ¥18,088.89 |
450 | ¥62.67342 | ¥28,203.04 |
990 | ¥57.48669 | ¥56,911.82 |