MIKROE-2017 | |
---|---|
DigiKey Part Number | 1471-1530-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2017 |
Description | MIKROLAB FOR TIVA TM4C123X/129X |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TM4C123x, TM4C129x mikroLab for Tiva Tiva™ C ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | TM4C123x, TM4C129x | |
Mounting Type | Socket | |
Contents | Board(s), Cable(s), LCD, Accessories | |
Board Type | Evaluation Platform | |
Operating System | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,359.41000 | ¥4,359.41 |