TM4C1233D5PZI | |
---|---|
DigiKey Part Number | 296-35817-ND |
Manufacturer | |
Manufacturer Product Number | TM4C1233D5PZI |
Description | IC MCU 32BIT 64KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit Single-Core 80MHz 64KB (64K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TM4C1233D5PZI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit Single-Core | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, WDT | |
Number of I/O | 69 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 24K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.08V ~ 3.63V | |
Data Converters | A/D 22x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.89000 | ¥95.89 |
10 | ¥88.09000 | ¥880.90 |
25 | ¥84.44080 | ¥2,111.02 |
90 | ¥74.40078 | ¥6,696.07 |
270 | ¥70.74870 | ¥19,102.15 |
450 | ¥66.18442 | ¥29,782.99 |
990 | ¥60.70702 | ¥60,099.95 |