TM4C1230D5PMI | |
---|---|
DigiKey Part Number | 296-35799-ND |
Manufacturer | |
Manufacturer Product Number | TM4C1230D5PMI |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit Single-Core 80MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TM4C1230D5PMI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit Single-Core | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, WDT | |
Number of I/O | 49 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 24K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.08V ~ 3.63V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.04000 | ¥53.04 |
10 | ¥47.88800 | ¥478.88 |
25 | ¥45.65960 | ¥1,141.49 |
160 | ¥39.64513 | ¥6,343.22 |
320 | ¥39.21209 | ¥12,547.87 |