TLV9102SIRUGR | |
---|---|
DigiKey Part Number | 296-TLV9102SIRUGRTR-ND - Tape & Reel (TR) 296-TLV9102SIRUGRCT-ND - Cut Tape (CT) 296-TLV9102SIRUGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9102SIRUGR |
Description | IC OPAMP GP 2 CIRCUIT 10X2QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 10-X2QFN (2x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV9102SIRUGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 115µA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-X2QFN (2x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥8.16900 | ¥81.69 |
25 | ¥7.75320 | ¥193.83 |
100 | ¥6.37000 | ¥637.00 |
250 | ¥5.95440 | ¥1,488.60 |
500 | ¥5.26200 | ¥2,631.00 |
1,000 | ¥4.15424 | ¥4,154.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.87730 | ¥11,631.90 |
6,000 | ¥3.68343 | ¥22,100.58 |
15,000 | ¥3.54496 | ¥53,174.40 |