STM32L452REY6TR | |
---|---|
DigiKey Part Number | 497-17951-2-ND - Tape & Reel (TR) 497-17951-1-ND - Cut Tape (CT) 497-17951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L452REY6TR |
Description | IC MCU 32BIT 512KB FLASH 64WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit Single-Core 80MHz 512KB (512K x 8) FLASH 64-WLCSP (3.36x3.66) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L452REY6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 160K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-WLCSP (3.36x3.66) | |
Package / Case | 64-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.28000 | ¥42.28 |
10 | ¥38.20800 | ¥382.08 |
25 | ¥36.43520 | ¥910.88 |
100 | ¥31.63570 | ¥3,163.57 |
250 | ¥31.29020 | ¥7,822.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥31.29023 | ¥156,451.15 |