TLV9034DYYR | |
---|---|
DigiKey Part Number | 296-TLV9034DYYRTR-ND - Tape & Reel (TR) 296-TLV9034DYYRCT-ND - Cut Tape (CT) 296-TLV9034DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9034DYYR |
Description | HIGH-PERFORMANCE, QUAD LOW-VOLTA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull, Rail-to-Rail 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TLV9034DYYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.65V ~ 5.5V | |
Voltage - Input Offset (Max) | 1.5mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 100mA @ 5V | |
Current - Quiescent (Max) | 30µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 95dB PSRR | |
Propagation Delay (Max) | 100ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOT-23-THIN |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥11.67200 | ¥116.72 |
25 | ¥11.01080 | ¥275.27 |
100 | ¥9.38190 | ¥938.19 |
250 | ¥8.80932 | ¥2,202.33 |
500 | ¥7.70822 | ¥3,854.11 |
1,000 | ¥6.38688 | ¥6,386.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.26454 | ¥15,793.62 |