TLV809K33DBZR | |
---|---|
DigiKey Part Number | 296-41837-2-ND - Tape & Reel (TR) 296-41837-1-ND - Cut Tape (CT) 296-41837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV809K33DBZR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV809K33DBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥5.69600 | ¥56.96 |
25 | ¥5.34880 | ¥133.72 |
100 | ¥4.36620 | ¥436.62 |
250 | ¥4.05576 | ¥1,013.94 |
500 | ¥3.45166 | ¥1,725.83 |
1,000 | ¥2.76137 | ¥2,761.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.86321 | ¥5,589.63 |
6,000 | ¥1.74301 | ¥10,458.06 |
15,000 | ¥1.62280 | ¥24,342.00 |
30,000 | ¥1.53865 | ¥46,159.50 |