TLV803ZDBZR | |
---|---|
DigiKey Part Number | 296-29197-2-ND - Tape & Reel (TR) 296-29197-1-ND - Cut Tape (CT) 296-29197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV803ZDBZR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV803ZDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.25V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥5.07500 | ¥50.75 |
25 | ¥4.76760 | ¥119.19 |
100 | ¥3.88930 | ¥388.93 |
250 | ¥3.61268 | ¥903.17 |
500 | ¥3.07472 | ¥1,537.36 |
1,000 | ¥2.45974 | ¥2,459.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.22919 | ¥6,687.57 |
6,000 | ¥2.07545 | ¥12,452.70 |
15,000 | ¥1.99857 | ¥29,978.55 |
30,000 | ¥1.92171 | ¥57,651.30 |