TLV803EA26DPWR | |
---|---|
DigiKey Part Number | 296-TLV803EA26DPWRTR-ND - Tape & Reel (TR) 296-TLV803EA26DPWRCT-ND - Cut Tape (CT) 296-TLV803EA26DPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV803EA26DPWR |
Description | IC SUPERVISOR 1 CHANNEL 5X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-X2SON (0.8x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.64V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 130ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 5-X2SON (0.8x0.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.18000 | ¥61.80 |
25 | ¥5.80120 | ¥145.03 |
100 | ¥4.73600 | ¥473.60 |
250 | ¥4.39888 | ¥1,099.72 |
500 | ¥3.74360 | ¥1,871.80 |
1,000 | ¥2.99489 | ¥2,994.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.71410 | ¥8,142.30 |
6,000 | ¥2.52693 | ¥15,161.58 |
15,000 | ¥2.43334 | ¥36,500.10 |
30,000 | ¥2.33975 | ¥70,192.50 |