TLV75525PDQNR | |
---|---|
DigiKey Part Number | 296-51796-2-ND - Tape & Reel (TR) 296-51796-1-ND - Cut Tape (CT) 296-51796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75525PDQNR |
Description | IC REG LINEAR 2.5V 500MA 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV75525PDQNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.325V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 31 µA | |
PSRR | 52dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.58400 | ¥25.84 |
25 | ¥2.36320 | ¥59.08 |
100 | ¥1.75810 | ¥175.81 |
250 | ¥1.59348 | ¥398.37 |
500 | ¥1.31888 | ¥659.44 |
1,000 | ¥0.98912 | ¥989.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.90671 | ¥2,720.13 |
6,000 | ¥0.85175 | ¥5,110.50 |
15,000 | ¥0.79680 | ¥11,952.00 |
30,000 | ¥0.73086 | ¥21,925.80 |
75,000 | ¥0.70338 | ¥52,753.50 |