TLV75512PDQNR | |
---|---|
DigiKey Part Number | 296-51785-2-ND - Tape & Reel (TR) 296-51785-1-ND - Cut Tape (CT) 296-51785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75512PDQNR |
Description | IC REG LINEAR 1.2V 500MA 4X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV75512PDQNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.665V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 31 µA | |
PSRR | 52dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.58400 | ¥25.84 |
25 | ¥2.36320 | ¥59.08 |
100 | ¥1.75800 | ¥175.80 |
250 | ¥1.59340 | ¥398.35 |
500 | ¥1.31882 | ¥659.41 |
1,000 | ¥0.98907 | ¥989.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68007 | ¥2,040.21 |