TLV74112PDQNR | |
---|---|
DigiKey Part Number | 296-51745-2-ND - Tape & Reel (TR) 296-51745-1-ND - Cut Tape (CT) 296-51745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV74112PDQNR |
Description | IC REG LINEAR 1.2V 150MA 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV74112PDQNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.02V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 75 µA | |
PSRR | 70dB ~ 55dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.96200 | ¥19.62 |
25 | ¥1.64200 | ¥41.05 |
100 | ¥1.04020 | ¥104.02 |
250 | ¥0.80260 | ¥200.65 |
500 | ¥0.68404 | ¥342.02 |
1,000 | ¥0.46517 | ¥465.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.41958 | ¥1,258.74 |
6,000 | ¥0.36484 | ¥2,189.04 |
15,000 | ¥0.31012 | ¥4,651.80 |
30,000 | ¥0.29188 | ¥8,756.40 |
75,000 | ¥0.27363 | ¥20,522.25 |
150,000 | ¥0.23715 | ¥35,572.50 |